
MC68331CEH25 | |
---|---|
DigiKey Part Number | MC68331CEH25-ND |
Manufacturer | |
Manufacturer Product Number | MC68331CEH25 |
Description | IC MCU 32BIT ROMLESS 132PQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 25MHz ROMless 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Package / Case | 132-BQFP Bumpered | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $334.77028 | $60,258.65 |