56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
80-LQFP

MC56F84766VLK

DigiKey Part Number
568-13499-ND
Manufacturer
Manufacturer Product Number
MC56F84766VLK
Description
IC MCU 32BIT 128KB FLASH 80FQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b, 10x16b; D/A 1x12b
Core Processor
56800EX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
80-FQFP (12x12)
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 460 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
480$71.61131$34,373.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

460In Stock
Ships from Flip Electronics