56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 64-LQFP (10x10)
64 LQFP

MC56F8323VFBE

DigiKey Part Number
MC56F8323VFBE-ND
Manufacturer
Manufacturer Product Number
MC56F8323VFBE
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MC56F8323VFBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
56800E
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, SCI, SPI
Package / Case
64-LQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUC7025BSTZ62Analog Devices Inc.69505-ADUC7025BSTZ62-ND$143.30000Similar
In-Stock: 2,460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$201.26000$201.26
10$161.38800$1,613.88
25$151.43360$3,785.84
100$140.49390$14,049.39
250$135.27920$33,819.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.