56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 48KB (24K x 16) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 48KB (24K x 16) FLASH 32-HVQFN (5x5)
32-VFQFN Exposed Pad

MC56F82733MFM

DigiKey Part Number
MC56F82733MFM-ND
Manufacturer
Manufacturer Product Number
MC56F82733MFM
Description
IC MCU 32BIT 48KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 48KB (24K x 16) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
56800EX
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount, Wettable Flank
Speed
100MHz
Supplier Device Package
32-HVQFN (5x5)
Connectivity
I2C, SCI, SPI
Package / Case
32-VFQFN Exposed Pad
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6,290 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,450$32.89721$80,598.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,290In Stock
Ships from Flip Electronics