MC56F80000-EVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F80000-EVK

DigiKey Part Number
568-MC56F80000-EVK-ND
Manufacturer
Manufacturer Product Number
MC56F80000-EVK
Description
DIGITAL SIGNAL CTRL EVAL KIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MC56F80748 - 56800EF DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
56800EF
Platform
-
Utilized IC / Part
MC56F80748
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
CodeWarrior
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$447.66000$447.66
Manufacturers Standard Package