
MC34VR500V9ES | |
---|---|
DigiKey Part Number | 568-MC34VR500V9ES-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR500V9ES |
Description | REGULATOR BUCK QUAD WITH UP TO 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | QorlQ LS1/T1 Communications Processors | |
Current - Supply | 15mA | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $65.61727 | $17,060.49 |