


MC34PF4210A0ESR2 | |
---|---|
DigiKey Part Number | 568-13856-2-ND - Tape & Reel (TR) 568-13856-1-ND - Cut Tape (CT) 568-13856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF4210A0ESR2 |
Description | PF4210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, Video PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Video | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.89000 | $76.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $44.57550 | $178,302.00 |