


MC34PF1550A1EPR2 | |
---|---|
DigiKey Part Number | 568-14656-2-ND - Tape & Reel (TR) 568-14656-1-ND - Cut Tape (CT) 568-14656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A1EPR2 |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.70000 | $44.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $24.58381 | $122,919.05 |