MC33GD3000EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34GD3000EP

DigiKey Part Number
MC34GD3000EP-ND
Manufacturer
Manufacturer Product Number
MC34GD3000EP
Description
IC MOTOR DRIVER 6V-58V 56QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MC34GD3000EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 58V
Voltage - Load
6V ~ 58V
Operating Temperature
-20°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.83000$40.83
10$31.13300$311.33
25$28.69680$717.42
100$26.02140$2,602.14
260$24.69727$6,421.29
520$23.93644$12,446.95
1,040$23.31017$24,242.58
2,600$22.64915$58,887.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.