
MC33VR5500V0ES | |
---|---|
DigiKey Part Number | 568-MC33VR5500V0ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33VR5500V0ES |
Description | VR5500 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Switching Regulator | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.32000 | $82.32 |
10 | $64.20100 | $642.01 |
25 | $59.68200 | $1,492.05 |
100 | $54.71070 | $5,471.07 |
260 | $52.25327 | $13,585.85 |
520 | $50.84067 | $26,437.15 |
1,040 | $49.67854 | $51,665.68 |