MC34PF3001A1EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33SB0401ES

DigiKey Part Number
MC33SB0401ES-ND
Manufacturer
Manufacturer Product Number
MC33SB0401ES
Description
LOW SIDE DRIVER X2, WHEEL SPEED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motorcycle Braking PMIC 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Motorcycle Braking
Current - Supply
-
Voltage - Supply
6V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$87.42000$87.42
10$68.34200$683.42
25$63.57400$1,589.35
100$58.33280$5,833.28
260$55.74108$14,492.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.