MC33PF8200ESES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100EQESR2

DigiKey Part Number
568-MC33PF8100EQESR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33PF8100EQESR2
Description
POWER MANAGEMENT IC I.MX8 PRE-PR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$47.95639$191,825.56
Manufacturers Standard Package