
MC33FS6512CAE | |
|---|---|
DigiKey Part Number | MC33FS6512CAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6512CAE |
Description | SYSTEM BASIS CHIP DCDC 1.5A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 48-HLQFP (7x7) |
Applications System Basis Chip | Base Product Number |
Voltage - Supply 1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $50.55432 | $12,638.58 |

