
MC33FS6510LAE | |
|---|---|
DigiKey Part Number | 568-MC33FS6510LAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6510LAE |
Description | SYSTEM BASIS CHIP DCDC 1.5A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.98000 | $74.98 |
| 10 | $58.23300 | $582.33 |
| 25 | $54.04800 | $1,351.20 |
| 100 | $49.44080 | $4,944.08 |
| 250 | $47.24536 | $11,811.34 |
| 500 | $45.92202 | $22,961.01 |
| 1,000 | $44.83283 | $44,832.83 |

