MC35FS6503NAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33FS6505NAE

DigiKey Part Number
568-MC33FS6505NAE-ND
Manufacturer
Manufacturer Product Number
MC33FS6505NAE
Description
SYSTEM BASIS CHIP, DCDC 0.8A VCO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
1V ~ 5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$53.70000$53.70
10$41.31000$413.10
25$38.20760$955.19
100$34.79740$3,479.74
250$33.17212$8,293.03
500$32.19254$16,096.27
1,000$31.38605$31,386.05
2,500$30.53494$76,337.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.