
MC33989PEGR2 | |
---|---|
DigiKey Part Number | MC33989PEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33989PEGR2 |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33989PEGR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | CAN | |
Voltage - Supply | 5.5V ~ 18V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $45.49645 | $45,496.45 |