
MC33972DWB | |
---|---|
DigiKey Part Number | MC33972DWB-ND |
Manufacturer | |
Manufacturer Product Number | MC33972DWB |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | 3.1V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |