
MC33889DDW | |
|---|---|
DigiKey Part Number | MC33889DDW-ND |
Manufacturer | |
Manufacturer Product Number | MC33889DDW |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33889DDW Models |
Category | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Manufacturer NXP USA Inc. | Supplier Device Package 28-SOIC |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface CAN | Base Product Number |
Voltage - Supply 5.5V ~ 18V |

