
MC33778ASA1AE | |
|---|---|
DigiKey Part Number | 568-MC33778ASA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33778ASA1AE |
Description | BATTERY JUNCTION BOX CONTROLLER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP Exposed Pad |
Function Battery Monitor | Supplier Device Package 64-LQFP (10x10) |
Fault Protection Over Current, Over/Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $66.34444 | $10,615.11 |

