
MC13892JVL | |
|---|---|
DigiKey Part Number | MC13892JVL-ND |
Manufacturer | |
Manufacturer Product Number | MC13892JVL |
Description | IC PMU I.MX51/37/35/27 186MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
EDA/CAD Models | MC13892JVL Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 186-LFBGA |
Part Status Obsolete | Supplier Device Package 186-PBGA (12x12) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |

