
MC13892AJVKR2 | |
|---|---|
DigiKey Part Number | MC13892AJVKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13892AJVKR2 |
Description | IC PMU I.MX51/37/35/27 139MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 139-PBGA (7x7) |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 139-TFBGA |
Part Status Obsolete | Supplier Device Package 139-PBGA (7x7) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |

