
MC13783VK5 | |
---|---|
DigiKey Part Number | MC13783VK5-ND |
Manufacturer | |
Manufacturer Product Number | MC13783VK5 |
Description | IC PWR MNGMNT ATLAS 3G 247MAPBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 247-MAPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 247-TFBGA | |
Supplier Device Package | 247-MAPBGA (10x10) | |
Base Product Number |