
MC13202FCR2 | |
---|---|
DigiKey Part Number | MC13202FCR2TR-ND - Tape & Reel (TR) MC13202FCR2CT-ND - Cut Tape (CT) MC13202FCR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC13202FCR2 |
Description | IC RF TXRX 802.15.4 32HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM > 1GHz Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC13202FCR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, General ISM > 1GHz | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4dBm | |
Sensitivity | -92dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 7 | |
Voltage - Supply | 2V ~ 3.4V | |
Current - Receiving | 37mA | |
Current - Transmitting | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |