
MC07XSG517DEK | |
---|---|
DigiKey Part Number | 568-MC07XSG517DEK-ND |
Manufacturer | |
Manufacturer Product Number | MC07XSG517DEK |
Description | HIGH-SIDE SWITCH, 32V, TRIPLE 7M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:3 N-Channel 54-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC07XSG517DEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 2:3 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 7V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-HSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
26 | $53.94615 | $1,402.60 |