LS1043AXE7KQB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1043ASE7QQA

DigiKey Part Number
2832-LS1043ASE7QQA-ND
Manufacturer
Manufacturer Product Number
LS1043ASE7QQA
Description
IC MPU QORIQ 1.6GHZ 621FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.6GHz 621-FCPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.6GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1GbE (7) or 10GbE (1) & 1GbE (5)
SATA
SATA 6Gbps (1)
USB
USB 3.0 + PHY (3)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
ARM TZ, Boot Security
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (21x21)
Additional Interfaces
eMMC/SD/SDIO, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $1,986.28 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.