
LS1023ASE8PQB | |
---|---|
DigiKey Part Number | LS1023ASE8PQB-ND |
Manufacturer | |
Manufacturer Product Number | LS1023ASE8PQB |
Description | IC MPU QORIQ 1.4GHZ 780FCPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | 1GbE (7) or 10GbE (1) & 1GbE (5) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 (2) + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 780-FBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $545.57167 | $32,734.30 |