88 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88 VFQFPN
525-FCPBGA

LS1020ASN7KQB

DigiKey Part Number
568-14041-ND
Manufacturer
Manufacturer Product Number
LS1020ASN7KQB
Description
IC MPU QORIQ 1.0GHZ 525FCPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.0GHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
GbE (3)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 + PHY
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$461.49000$461.49
10$380.10400$3,801.04
84$339.82476$28,545.28
168$331.11262$55,626.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.