
LS1012ARDB-PC | |
---|---|
DigiKey Part Number | 568-13722-ND |
Manufacturer | |
Manufacturer Product Number | LS1012ARDB-PC |
Description | LS1012A EVAL BRD |
Customer Reference | |
Detailed Description | LS1012A QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | LS1012A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |