


LPC804M101JDH20FP | |
---|---|
DigiKey Part Number | 568-13824-ND |
Manufacturer | |
Manufacturer Product Number | LPC804M101JDH20FP |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $10.52000 | $105.20 |
75 | $8.70400 | $652.80 |
150 | $8.28087 | $1,242.13 |
300 | $7.93263 | $2,379.79 |
525 | $7.69699 | $4,040.92 |
1,050 | $7.45215 | $7,824.76 |
2,550 | $7.20087 | $18,362.22 |
5,025 | $7.04685 | $35,410.42 |