
LPC55S36JHI48E | |
---|---|
DigiKey Part Number | 568-LPC55S36JHI48E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S36JHI48E |
Description | IC MCU 32BIT 256KB FLSH 48HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.73000 | $75.73 |
10 | $58.94900 | $589.49 |
25 | $54.74600 | $1,368.65 |
100 | $50.12460 | $5,012.46 |
260 | $47.02338 | $12,226.08 |
520 | $42.94871 | $22,333.33 |
1,040 | $41.41725 | $43,073.94 |