
LPC55S26JEV98Y | |
---|---|
DigiKey Part Number | 568-LPC55S26JEV98YTR-ND - Tape & Reel (TR) 568-LPC55S26JEV98YCT-ND - Cut Tape (CT) 568-LPC55S26JEV98YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S26JEV98Y |
Description | IC MCU 32BIT 256KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S2x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.20000 | $59.20 |
10 | $45.69400 | $456.94 |
25 | $42.30960 | $1,057.74 |
100 | $38.59330 | $3,859.33 |
250 | $36.82172 | $9,205.43 |
500 | $35.75364 | $17,876.82 |
1,000 | $34.87483 | $34,874.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $34.15128 | $68,302.56 |