
LPC55S16JBD100Y | |
|---|---|
DigiKey Part Number | 568-LPC55S16JBD100YTR-ND - Tape & Reel (TR) 568-LPC55S16JBD100YCT-ND - Cut Tape (CT) 568-LPC55S16JBD100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S16JBD100Y |
Description | IC MCU 32BIT 256KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S1x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b SAR |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Supplier Device Package 100-HLQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Package / Case 100-LQFP Exposed Pad |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $49.05800 | $490.58 |
| 25 | $45.44840 | $1,136.21 |
| 100 | $41.47420 | $4,147.42 |
| 250 | $39.95420 | $9,988.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.17234 | $34,172.34 |
| 2,000 | $33.45431 | $66,908.62 |


