
LPC5526JBD64Y | |
---|---|
DigiKey Part Number | 568-LPC5526JBD64YTR-ND - Tape & Reel (TR) 568-LPC5526JBD64YCT-ND - Cut Tape (CT) 568-LPC5526JBD64YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5526JBD64Y |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC552x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.83000 | $50.83 |
10 | $38.98600 | $389.86 |
25 | $36.03320 | $900.83 |
100 | $32.78900 | $3,278.90 |
250 | $31.24188 | $7,810.47 |
500 | $30.30942 | $15,154.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $29.15781 | $43,736.72 |