
LPC54101J256UK49Z | |
|---|---|
DigiKey Part Number | 568-12890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC54101J256UK49Z |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC54100 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 49-WLCSP (3.29x3.29) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 104K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 49-WLCSP (3.29x3.29) |
Connectivity I2C, SPI, UART/USART | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $40.50289 | $324,023.12 |

