LPC4367JBD208E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $125.80333
Datasheet
LPC43S67JBD208E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPC43S67JBD208E
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC4367JBD208E

DigiKey Part Number
568-12860-ND
Manufacturer
Manufacturer Product Number
LPC4367JBD208E
Description
IC MCU 32BIT 1MB FLASH 208LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 1MB (1M x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
154K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 16x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$124.10889$4,467.92
Manufacturers Standard Package