



LPC3180FEL320/01,5 | |
---|---|
DigiKey Part Number | 568-4529-ND |
Manufacturer | |
Manufacturer Product Number | LPC3180FEL320/01,5 |
Description | IC MCU 16/32BIT ROMLESS 320LFBGA |
Customer Reference | |
Detailed Description | ARM9® LPC3100 Microcontroller IC 16/32-Bit 208MHz ROMless 320-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | LPC3180FEL320/01,5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 208MHz | |
Connectivity | EBI/EMI, I2C, Memory Card, SPI, UART/USART, USB OTG | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.3V | |
Data Converters | A/D 3x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 320-LFBGA (13x13) | |
Package / Case | 320-LFBGA | |
Base Product Number |