



LPC2368FET100,518 | |
|---|---|
DigiKey Part Number | 568-LPC2368FET100,518TR-ND - Tape & Reel (TR) 568-8723-1-ND - Cut Tape (CT) 568-LPC2368FET100,518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC2368FET100,518 |
Description | IC MCU 16/32BIT 512KB 100TFBGA |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 58K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 6x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.58000 | $177.58 |
| 10 | $141.92000 | $1,419.20 |
| 25 | $133.00400 | $3,325.10 |
| 100 | $123.76730 | $12,376.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $114.49220 | $114,492.20 |

