
LPC2194HBD64/01,15 | |
---|---|
DigiKey Part Number | 568-4316-ND |
Manufacturer | |
Manufacturer Product Number | LPC2194HBD64/01,15 |
Description | IC MCU 16/32B 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2194HBD64/01,15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |