
LFSTBEB3110 | |
---|---|
DigiKey Part Number | LFSTBEB3110-ND |
Manufacturer | |
Manufacturer Product Number | LFSTBEB3110 |
Description | KIT EVAL 3-AXIS DIG ACCELER |
Customer Reference | |
Detailed Description | MAG3110, MMA8451Q - Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, ±1000µT | |
Interface | I2C | |
Sensitivity | 4096 count/g, 2048 count/g, 1024 count/g, 0.1µT/LSB | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MAG3110, MMA8451Q | |
Note | - |