LD6806TD/29H,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $5.27968
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD6806TD/29H,125

DigiKey Part Number
LD6806TD/29H,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6806TD/29H,125
Description
IC REG LINEAR 2.9V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.9V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.13V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13R1A29-M5T1U3ABLIC Inc.0S-13R1A29-M5T1U3-ND$4.79234Similar
S-13R1B29-M5T1U3ABLIC Inc.0S-13R1B29-M5T1U3-ND$4.79234Similar
S-13R1C29-M5T1U3ABLIC Inc.0S-13R1C29-M5T1U3-ND$4.79234Similar
S-13R1D29-M5T1U3ABLIC Inc.0S-13R1D29-M5T1U3-ND$5.27968Similar
Obsolete
This product is no longer manufactured. View Substitutes