LD6806TD/18H,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 22,610
Unit Price: $4.68000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $8.29000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $5.34000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.78622
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $11.41000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.78622
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $11.41000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19,331
Unit Price: $0.99000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 100
Unit Price: $10.35000
Datasheet
5 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD6806TD/18H,125

DigiKey Part Number
568-10027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6806TD/18H,125
Description
IC REG LINEAR 1.8V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
250 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes