Similar

KWIKSTIK-K40 | |
|---|---|
DigiKey Part Number | KWIKSTIK-K40-ND |
Manufacturer | |
Manufacturer Product Number | KWIKSTIK-K40 |
Description | K40X256VLQ100 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K40X256VLQ100 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part K40X256VLQ100 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Accessories |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWR-K40D100M | NXP USA Inc. | 1 | TWR-K40D100M-ND | $4,922.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $495.02000 | $495.02 |


