48 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW45Z41083AFTBR

DigiKey Part Number
568-KW45Z41083AFTBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW45Z41083AFTBR
Description
IC RF TXRX+MCU BLE 48HVQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.36GHz ~ 2.4835GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK, GFSK, GMSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-106dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
GPIO, I2C, PWM, SPI, UART
Voltage - Supply
0.9V ~ 2.4V, 1.175V ~ 3.6V
Current - Receiving
4.1mA ~ 10.01mA
Current - Transmitting
4.6mA ~ 22.4mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$47.17266$94,345.32
Manufacturers Standard Package