Similar
Similar
Similar
Similar
Similar
Similar
Similar



KTY82/122,215 | |
|---|---|
DigiKey Part Number | KTY82/122,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY82/122,215 |
Description | SENSOR PTC 1.1KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 1.1 kOhms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Series | Package / Case TO-236-3, SC-59, SOT-23-3 |
Packaging Tape & Reel (TR) | Supplier Device Package SOT-23 (TO-236AB) |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 1.1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS60R+T&R | Analog Devices Inc./Maxim Integrated | 2,376 | 175-DS60R+T&RCT-ND | $126.00000 | Similar |
| LM60QIM3X/NOPB | Texas Instruments | 3,584 | 296-40246-1-ND | $42.00000 | Similar |
| LM62BIM3/NOPB | Texas Instruments | 6 | LM62BIM3/NOPBCT-ND | $43.00000 | Similar |
| LM62BIM3X/NOPB | Texas Instruments | 2,283 | 296-LM62BIM3X/NOPBCT-ND | $54.00000 | Similar |
| LM62CIM3X/NOPB | Texas Instruments | 0 | 296-LM62CIM3X/NOPBTR-ND | $24.72167 | Similar |





