KTY82/110,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,345
Unit Price: $24.47000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $9.28000
Datasheet

Similar


Texas Instruments
In Stock: 653
Unit Price: $9.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.17498
Datasheet

Similar


Microchip Technology
In Stock: 18,903
Unit Price: $3.28000
Datasheet

Similar


Microchip Technology
In Stock: 41,381
Unit Price: $6.49000
Datasheet

Similar


Microchip Technology
In Stock: 6,988
Unit Price: $6.08000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX84-C12/LF1R
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/110,215

DigiKey Part Number
568-11219-2-ND - Tape & Reel (TR)
568-11219-1-ND - Cut Tape (CT)
568-11219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTY82/110,215
Description
SENSOR PTC 1KOHM SOT23
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
1 kOhms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types