
KMPC8545EVUANG | |
|---|---|
DigiKey Part Number | KMPC8545EVUANG-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8545EVUANG |
Description | IC MPU MPC85XX 800MHZ 783FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 783-FCBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (4) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 800MHz | Supplier Device Package 783-FCBGA (29x29) |
Co-Processors/DSP Signal Processing; SPE, Security; SEC | Additional Interfaces DUART, I2C, PCI, RapidIO |
RAM Controllers DDR, DDR2, SDRAM | Base Product Number |

