
KITVR5510DA0EVM | |
---|---|
DigiKey Part Number | 568-KITVR5510DA0EVM-ND |
Manufacturer | |
Manufacturer Product Number | KITVR5510DA0EVM |
Description | EVAL BOARD FOR VR5510 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VR5510 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes, MCU | |
Utilized IC / Part | VR5510 | |
Primary Attributes | 2.7V ~ 60V Supply | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,893.72000 | $2,893.72 |