
KIT33662LEFEVBE | |
---|---|
DigiKey Part Number | KIT33662LEFEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT33662LEFEVBE |
Description | EVAL BOARD FOR MC33662 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MC33662 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | - | |
Utilized IC / Part | MC33662 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.71000 | $138.71 |