Image for JN5179-001-M16Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5179-001-M16Z

DigiKey Part Number
568-13338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5179-001-M16Z
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included, U.FL
Packaging
Tape & Reel (TR)
Voltage - Supply
3.6V
Part Status
Obsolete
Current - Receiving
16.4mA
DigiKey Programmable
Not Verified
Current - Transmitting
114mA
RF Family/Standard
802.15.4
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Power - Output
8.5dBm
Base Product Number
Sensitivity
-96dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.