
IW610GHN/A1ZDIMP | |
|---|---|
DigiKey Part Number | 568-IW610GHN/A1ZDIMPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW610GHN/A1ZDIMP |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11ax, Bluetooth v5.4 2.4GHz, 5GHz 81-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -105.7dBm |
Mfr | Serial Interfaces GPIO, I2S, JTAG, PCM, SDIO, UART |
Packaging Tape & Reel (TR) | GPIO 23 |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
Type TxRx Only | Current - Receiving 21mA ~ 79mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 24mA ~ 82mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation QPSK | Mounting Type Surface Mount, Wettable Flank |
Frequency | Package / Case 81-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 81-HVQFN (8x7.5) |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $56.22166 | $151,798.48 |

